text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C40CP07L-M3

PIN Diodes Si CARBIDE DIODE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Vishay VS-C40CP07L-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 100µA
Forward Voltage: 1.4V
Diode Capacitance-Max: 110pF
Thermal Resistance: 0.38°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 170W
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$8.36
USD
Quantity
Web Price
1
$8.36
5
$8.26
25
$8.16
100
$8.08
250+
$7.96
Product Variant Information section