text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLLS2000TA

ZLLS2000 Series 2.2 A 40 V 40 uA High Current Low Leakage Schottky Diode SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.2A
Peak Current-Max: 36A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 395mV
Power Dissipation: 1.1W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZLLS2000TA is a 40 V high current low leakage Schottky Diode and it is available in a SOT-23-6 package.

Features:

  • Low Equivalent on Resistance
  • Extremely Low Leakage (typically 40 μA @30 V)
  • High current capability (IF = 2.2 A)
  • Low VF, Fast Switching Schottky
  • ZLLS2000 Complements Low Temperature Equivalent ZHCS2000
  • Package Thermally Rated to +150°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC – DC Converters
  • Strobes
  • Mobile Phones
  • Charging Circuits
  • Motor Control

Pricing Section
Global Stock:
2,775
USA:
2,775
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.49
USD
Quantity
Web Price
1
$1.49
50
$1.18
100
$1.14
500
$1.03
1,500+
$0.97