text.skipToContent text.skipToNavigation

Manufacturer Part #

10BQ040-M3/5BT

VS-10BQ040 Series 40 V 1 A Surface Mount Single Die Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 430A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,400
Germany (Online Only):
22,400
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.00
USD
Quantity
Web Price
3,200
$0.28
6,400
$0.265
9,600
$0.255
12,800+
$0.24
Product Variant Information section