text.skipToContent text.skipToNavigation

Manufacturer Part #

12CWQ04FN-M3

12CWQ04FN-M3 Series 40 V 6 A (x2) Surface Mount Schottky Rectifier - TO-252AA

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 550A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 3mA
Forward Voltage: 0.68V
Configuration: Dual
Diode Capacitance-Max: 405pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
75
$0.455
300
$0.39
1,125
$0.375
1,875
$0.37
3,750+
$0.365
Product Variant Information section