text.skipToContent text.skipToNavigation

Manufacturer Part #

16CYQ045C

16CYQ045C Series 45 V 16 A High Efficiency Schottky Rectifier - TO-257AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.71V
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$1,315.96
USD
Quantity
Web Price
1
$368.80
2
$348.33
4
$328.99
5
$322.99
15+
$295.04
Product Variant Information section