text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5818-T

1N5818 Series 30 V 1 A Through Hole Schottky Barrier Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N5817-1N5819 series of 1.0A highly efficient Schottky barrier rectifiers are made for use in low voltage, high frequency inverters, free wheeling, and polarity protection application and are offerd in the DO-41 package. The 1N5817-1N5819 series also has a high surge capability, low power loss, high current capability and low forward voltage drop.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Web Price
5,000
$0.123
10,000
$0.117
15,000
$0.111
20,000
$0.105
25,000+
$0.10