text.skipToContent text.skipToNavigation

Manufacturer Part #

303CNQ100PBF

303CNQ100PbF Series 100 V 300 A High Frequency Schottky Rectifier - TO-244

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 300A
Peak Current-Max: 22000A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5mA
Forward Voltage: 1.09V
Package Style:  TO-244
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
24
Multiple Of:
8
Total
$950.64
USD
Quantity
Web Price
8
$45.08
16
$39.61
32
$38.35
40
$37.96
120+
$36.06
Product Variant Information section