text.skipToContent text.skipToNavigation

Manufacturer Part #

B1100LB-13-F

B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The B1100LB-13-F is a part of B1100LB Series High Efficiency 100 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating Temperature Ranging between -65 °C to +175 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Operating and Storage Temperature Range -65 to +175 °C
  • Forward Voltage Drop is 0.75 V at 1 A
  • Peak Reverse DC Blocking Voltage is 100 V

 

 

 
Pricing Section
Stock:
81,821
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.41
50
$0.24
100
$0.22
500
$0.175
1,500+
$0.15