text.skipToContent text.skipToNavigation

Manufacturer Part #

B160B-13-F

B160B Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - SMB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B160B-13-F is a part of B120/B - B160/B Series High Efficiency 60 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Typical Thermal Resistance Junction to Terminal is 20 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Reverse DC Block Voltage is 60 V
  • Average Rectified Output Current is 1 A

 

 

Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.645
50
$0.41
100
$0.38
500
$0.315
1,500+
$0.275