
Manufacturer Part #
B320A-13-F
B320A Series 20 V 3 A Surface Mount Schottky Barrier Rectifier SMA
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1703 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The B320A-13-F is a part of B320A series High Efficiency 20 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating Temperature Ranging between -55 to +150 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 100A Peak
- For Use in Low Voltage, High Frequency Inverters, Free
- Wheeling, and Polarity Protection Application
- Operating Temperature Range is -55 to +150 °C
- Storage Temperature Range is -55 to +150 °C
- Average Rectified Output Current is 3 A
- Peak Reverse DC Blocking Voltage is 20 V
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.139
10,000
$0.113
15,000
$0.112
20,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount