text.skipToContent text.skipToNavigation

Manufacturer Part #

B340B-13-F

B340B Series 40 V 3 A Surface Mount Schottky Barrier Rectifier DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B340B-13-F is a part of B340B Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a DO-214AA package. It has an Operating Temperature Ranging between -55 to +150 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 125A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Operating Temperature Range is -55 to +150 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 3 A
  • Peak Reverse DC Blocking Voltage is 40 V

 

 

Pricing Section
Stock:
100,730
Web Price:
$0.47 USD Each
Total
$7.94
USD
Cost Per Unit
$3.97
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.