text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1000-7-F

BAT1000 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 500mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT1000-7-F is a part of BAT1000 Series High Conductance 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a SOT-23-3 package. It has an Operating Temperature Ranging between -40 to +125 °C.

Product Features:

  • Very Low Forward Voltage Drop
  • High Conductance
  • For Use in DC-DC Converter, PCMCIA, and Mobile Telecommunications Applications
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Current is 1 A
  • Power Dissipation is 500 mW
  • Typical Thermal Resistance, Junction to Ambient Air is 200 °C/W
  • Operating Temperature Range is -40 to +125 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.33
9,000
$0.315
12,000+
$0.30