text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54-02V-V-G-08

Single 30 V 200 mA 150 mW Surface Mount Small Signal Schottky Diode - SOD-523

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Configuration: Single
Forward RMS Current [If rms]: 200mA
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: 125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
141,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$147.00
USD
Quantity
Web Price
3,000
$0.049
9,000
$0.0409
15,000
$0.0405
45,000
$0.0396
75,000+
$0.0392
Product Variant Information section