text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS10-01AS-TUB

DSP10 Series 100 Vrrm 10 A 0.84 Vf Power Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 300µA
Forward Voltage: 840mV
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$249.00
USD
Quantity
Web Price
50
$1.66
200
$1.41
750
$1.36
1,250
$1.34
2,500+
$1.31
Product Variant Information section