text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK30-01A

DSSK30 Series 100 Vrrm 2 X 15 A 0.64 Vf Power Schottky Rectifier - TO-247 AD

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.64V
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$369.00
USD
Quantity
Web Price
30
$2.42
90
$2.08
150
$2.05
600
$1.96
900+
$1.93
Product Variant Information section