text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20H100STS

FERD20H100 Series 100 V 20 A Through Hole Field Effect Rectifier - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 140µA
Forward Voltage: 0.58V
Configuration: Single
Forward RMS Current [If rms]: 40A
Thermal Resistance: 1°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
50
Total
$1,035.00
USD
Quantity
Web Price
50
$0.42
200
$0.365
1,000
$0.35
2,000
$0.345
6,250+
$0.335
Product Variant Information section