text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSB10120A

FFSB Series 1200 V 10 A Surface Mount Silicon Carbide Schottky Diode - TO-263-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 200µA
Forward Voltage: 1.45V
Configuration: Single
Diode Capacitance-Max: 47pF
Thermal Resistance: 0.53°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
30
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$116.40
USD
Quantity
Web Price
30
$3.88
90
$3.34
150
$3.28
450
$3.16
750+
$3.11