text.skipToContent text.skipToNavigation

Manufacturer Part #

FYPF2045DNTU

FYPF2045DN Series 45 V 20 A Flange Mount Schottky Barrier Rectifier - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.7V
Package Style:  TO-220F
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,020.00
USD
Quantity
Web Price
1,000
$0.625
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section