text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR140ESFT1G

Schottky Diodes & Rectifiers REC SOD123 1.0AMP 40 VOLT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR140ESFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 30µA
Forward Voltage: 0.56V
Configuration: Single
Thermal Resistance: 325°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$786.00
USD
Quantity
Unit Price
3,000
$0.0679
6,000
$0.0667
9,000
$0.066
12,000
$0.0655
15,000+
$0.064
Product Variant Information section