text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR20150CTTU

MBR20150CT Series 0.95V 20 A 150 V Dual High Voltage Schottky Rectifier-TO-220-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5mA
Forward Voltage: 0.95V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MBR20150CTTU is a Dual High Voltage Schottky Rectifier . It has a Maximum Repetitive Reverse Voltage 150 V (Vrrm), Maximum DC Reverse Voltage 150 V (Vr), Peak Forward Surge Current, 8.3 mS Half Sine wave 150 A (Ifsm).

Features:

  • Low Forward Voltage Drop
  • Low Power Loss and High Efficiency
  • High Surge Capability
  • Rohs Compliant
  • Matte Tin(Sn) Lead Finish
  • Terminal Leads Surface is Corrosion Resistant and can withstand to 260°C
  • Wave Soldering or per MIL-STD-750 Method 2026.
  • Dual & common Cathode
    Pricing Section
    Stock:
    0
    Minimum Order:
    1
    Multiple Of:
    1
    1,050
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Total
    $0.85
    USD
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Quantity
    Web Price
    1
    $0.85
    100
    $0.59
    250
    $0.545
    1,000
    $0.49
    2,500+
    $0.455
    Product Variant Information section