text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR735G

MBR735 Series 7.5 A 35 V Schottky Rectifier - TO-220AC-2

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 7.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 0.03mA
Forward Voltage: 0.48V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifiers state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 150 C Operating Junction Temperature
  • Epoxy Meets UL94, VO at 1/8"

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,050
Factory Lead Time:
2 Weeks
Minimum Order:
1700
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$544.00
USD
Quantity
Web Price
50
$0.38
250
$0.33
1,250
$0.32
2,500
$0.315
7,500+
$0.305
Product Variant Information section