text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRA130LT3G

MBRA Series 1 A 30 V Surface Mount Schottky Power Rectifier CASE-403D

Product Specification Section
onsemi MBRA130LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.41V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

    The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. The Schottky Rectifier features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.

    Features:

    • Compact Package with J-Bend Leads Ideal for Automated Handling
    • Highly Stable Oxide Passivated Junction
    • Guardring for Over-Voltage Protection
    • Low Forward Voltage Drop

    Mechanical Characteristics:

    • Case: Molded Epoxy
    • Epoxy Meets UL94, VO at 1/8"
    • Weight: 70 mg (approximately)
    • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
    • Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
    • Polarity: Notch in Plastic Body Indicates Cathode Lead
    • Available in 12 mm Tape, 5000 Units per 13 inch Reel, Add "T3" Suffix to Part Number
    • Marking: B1L3
    • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$519.00
USD
Quantity
Unit Price
5,000
$0.0528
10,000
$0.0519
15,000
$0.0514
20,000
$0.051
25,000+
$0.0499