
Manufacturer Part #
MBRB1045-E3/45
MBRB1045 Series 35 V 10 A Surface Mount Schottky Rectifier - D2PAK-3
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 10A |
Peak Current-Max: | 1060A |
Reverse Voltage-Max [Vrrm]: | 35V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 0.84V |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1,000
$0.58
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount