
Manufacturer Part #
MBRB20100CT-BP
MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3
| |||||||||||
Mfr. Name: | Micro Commercial Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 20A |
Peak Current-Max: | 150A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 0.85V |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount