text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB20100CTG

MBRB20100 Series 10 A 100 V SMD Schottky Barrier Rectifier - D2PAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.95V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications

The MBRB20100CTG is a Schottky Power Rectifier with a platinum barrier metal, available in a D2PAK package.

Features:

  • Package Designed for Power Surface Mount Applications
  • Center−Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Short Heat Sink Tab Manufactured − Not Sheared!
  • Similar in Size to Industry Standard TO−220 Package
  • NRVBB and NRVBBS Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
2,400
Minimum Order:
50
Multiple Of:
50
1,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$35.50
USD
Quantity
Web Price
50
$0.71
200
$0.61
750
$0.59
1,250
$0.58
2,500+
$0.57
Product Variant Information section