text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB20200CT-BP

MBRB20200 Series 20 A 200 V Surface Mount Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 0.95V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$945.00
USD
Quantity
Web Price
50+
$0.945
Product Variant Information section