text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB2535CTLG

MBRB2535CT Series 12.5 A 35 V Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 10mA
Forward Voltage: 0.47V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MBRB2535CT series D²PAK Power Rectifier employs the Schottky Barrier principle in a large metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use in low voltage, high frequency switching power supplies, free wheeling diodes, and polarity protection diodes. These state−of−the−art devices have the following features:

Key Features:

  • Center−Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94, V−0 @ 0.125 in
  • Short Heatsink Tab Manufactured − Not Sheared
  • Similar in Size to the Industry Standard TO−220 Package
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded, Epoxy Meets UL 94, V−0
  • Weight: 1.7 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Device Meets MSL1 Requirements
  • ESD Ratings: Machine Model, C (>400 V)
  • Human Body Model, 3B (>8000 V)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
50
Total
$545.00
USD
Quantity
Web Price
50
$1.62
150
$1.18
500
$1.09
1,000
$1.04
2,000+
$1.00
Product Variant Information section