text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB2535CTLT4G

MBRB2535CT Series 25 A 35 V Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 10mA
Forward Voltage: 0.47V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.58
USD
Quantity
Web Price
1
$5.58
50
$4.25
100
$4.05
250
$3.80
500+
$3.63
Product Variant Information section