text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB3030CTLG

MBRB3030CT Series 30 A 30 V Schottky Barrier Rectifier - D2PAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2mA
Forward Voltage: 0.51V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications

The MBRB3030CTLG is a Schottky Power Rectifier with a proprietary barrier metal, available in a D2PAK package.

Features:

  • Dual Diode Construction, May be Paralleled for Higher Current Output
  • Guard−Ring for Stress Protection
  • Low Forward Voltage Drop
  • 125°C Operating Junction Temperature
  • Maximum Die Size
  • Short Heat Sink Tab Manufactured − Not Sheared!
  • AEC−Q101 Qualified and PPAP Capable
  • NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$95.00
USD
Quantity
Web Price
50
$1.90
150
$1.53
250
$1.50
750
$1.43
1,250+
$1.40
Product Variant Information section