text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB30H60CT-1G

MBRB30H60CT Series 30 A 60 V Schottky Barrier Rectifier - I2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 260A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.62V
Package Style:  TO-262 (I2PAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,550
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Web Price
50
$0.775
200
$0.675
750
$0.65
2,000
$0.635
5,000+
$0.62
Product Variant Information section