text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB4030T4G

MBRB4030G Series 30 V 40 A SMT Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.35mA
Forward Voltage: 0.55V
Package Style:  TO-263-3 (D2PAK)
Pricing Section
Global Stock:
16,386
USA:
16,386
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.83
USD
Quantity
Web Price
1
$2.83
50
$1.96
100
$1.84
250
$1.69
500+
$1.58