text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB4030T4G

MBRB4030G Series 30 V 40 A SMT Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.35mA
Forward Voltage: 0.55V
Package Style:  TO-263-3 (D2PAK)
Pricing Section
Global Stock:
15,200
USA:
15,200
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.00
USD
Quantity
Web Price
800
$1.19
1,600
$0.975
2,400+
$0.965