text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB745-E3/81

MBRB745 Series 7.5 A 45 V Surface Mount Schottky Barrier Rectifier - TO-263AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 7.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.84V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications
The MBRB745-E3/81 is a Schottky rectifier, optimized for low reverse leakage at high temperature. Available in TO-263AB package.

The proprietary barrier technology allows for reliable operation up to 150 °C junction temperature.

Features:

  • 150 °C TJ operation
  • High frequency operation
  • Low forward voltage drop
  • High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS directive 2002/95/EC
  • AEC-Q101 qualified

Applications:

  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Reverse battery protection
Pricing Section
Stock:
0
Minimum Order:
2,400
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$0.62
1,600
$0.505
2,400
$0.50
3,200+
$0.495
Product Variant Information section