text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD835LT4G

MBRD835LG Series 35 V 8 A Surface Mount Schottky Barrier Rectifier - TO-252-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1528
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 1.4mA
Forward Voltage: 0.51V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MBRD835LT4G is a Switch Mode Power Rectifier with average rectified current of 8 A, available in surface mount TO-252-3 packge.

It uses the Schottky Barrier principle with a proprietary barrier metal.

Features:

  • Low Forward Voltage
  • 150°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Compact Size
  • Lead Formed for Surface Mount
  • SBRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Rectifiers
  • Free wheeling Diodes
  • Steering Diodes in switching power supplies
  • Inverters
  • Inductive Switching circuits
Pricing Section
Stock:
90,000
Minimum Order:
2,500
Multiple Of:
2,500
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$600.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.24
5,000
$0.225
7,500
$0.215
10,000+
$0.205