text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS1540T3G

MBRS Series 1.5 A 40 V Surface Mount Schottky Power Rectifier - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 800µA
Forward Voltage: 0.46V
Mounting Method: Surface Mount
Pricing Section
Stock:
1,413
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.25
100
$0.23
250
$0.20
500+
$0.181