text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS190T3G

MBRS190 Series 1 A 90 V Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MBRS190T3G is a part of MBRS190 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +175°C and its available in DO-214AA package.

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • High Blocking Voltage − 100 Volts
  • 175°C Operating Junction Temperature
  • Guardring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.28
USD
Quantity
Web Price
1
$0.28
50
$0.215
100
$0.205
250
$0.191
500+
$0.183
Product Variant Information section