text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS230LT3G

MBRS230LT3 Series 30 V 40 A Surface Mount Schottky Power Rectifier - CASE 403A

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MBRS230LT3G is a Schottky Power Rectifier with average rectified current of 2 A, available in surface mount DO-214AA package.

Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over−Voltage Protection
  • Low Forward Voltage Drop
  • Pb−Free Package is Available

Applications:

  • Low voltage and high frequency switching power supplies
  • Free wheeling diodes
  • Polarity protection diodes
  • Polarity protecrion diodes
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.215
100
$0.205
250
$0.193
500+
$0.184