text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS340T3G

MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MBRS340T3G is a 80 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle in a large area metal-to-silicon power diode.

This device is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Features:

  • Highly stable oxide passivated junction
  • Very low forward voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC−Q101 qualified and PPAP capable
  • SBRS8 and NRVB prefixes for automotive and other applications requiring unique site and control change requirements
  • Pb−free package
Pricing Section
Stock:
621,652
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
69,001
Factory Lead Time:
9 Weeks
Total
$0.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.48
50
$0.28
100
$0.255
250
$0.225
500+
$0.205