text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB140SFT1G

NRVB140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD−123FL

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5A
Forward Voltage: 0.55V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Web Price
3,000+
$0.35
Product Variant Information section