text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB2H100SFT3G

MBR2H100 Series SOD-123FL 100 V 2 A Surface Mount Schottky Power Rectifier Auto

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 40µA
Forward Voltage: 0.84V
Configuration: Single
Thermal Resistance: 330°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
9,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
500
$0.535
1,500
$0.495
2,500
$0.475
5,000+
$0.45