text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVTS1545EMFST1G

NRVTS1545E: 45 V 15 A Low Leakage Trench-Based Schottky Rectifier - SO-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 50µA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 1.3°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$855.00
USD
Quantity
Web Price
1,500
$0.295
3,000
$0.285
4,500
$0.27
6,000+
$0.255
Product Variant Information section