text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVTS260ESFT3G

NRVTS Series Single 60 V 50 A Surface Mount Schottky Rectifier - SOD-123F

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 12µA
Forward Voltage: 0.65V
Configuration: Single
Thermal Resistance: 330°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$1,290.00
USD
Quantity
Web Price
10,000
$0.129
20,000+
$0.103
Product Variant Information section