text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS10100MFST1G

NTS10100MFS Series 100 V 10 A Surface Mount Schottky Barrier Rectifier - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 70µA
Forward Voltage: 0.62V
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,057.50
USD
Quantity
Web Price
1,500
$0.705
3,000
$0.575
4,500
$0.57
6,000+
$0.565
Product Variant Information section