text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS245SFT1G

NTS245SF Series Single 45 V 50 A Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 90µA
Forward Voltage: 0.63V
Configuration: Single
Thermal Resistance: 85°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$972.00
USD
Quantity
Web Price
3,000
$0.0986
6,000
$0.0817
9,000
$0.081
15,000
$0.0801
30,000+
$0.0789
Product Variant Information section