text.skipToContent text.skipToNavigation

Manufacturer Part #

NTSB20100CTG

NTSB20100CTG - 100 V 20 A Surface Mount Trench Based Schottky - D2PAK

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 17µA
Forward Voltage: 0.83V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
950
Factory Lead Time:
N/A
Minimum Order:
1450
Multiple Of:
50
Total
$1,442.75
USD
Quantity
Web Price
50
$1.22
200
$1.05
750
$1.01
1,250
$0.995
2,500+
$0.975
Product Variant Information section