text.skipToContent text.skipToNavigation

Manufacturer Part #

NTSB30100CTG

NTSB30100CTG Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.734V
Configuration: Dual
Thermal Resistance: 46.6°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,250
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
N/A
Minimum Order:
1100
Multiple Of:
50
Total
$951.50
USD
Quantity
Web Price
50
$1.04
200
$0.89
500
$0.865
1,250
$0.84
2,000+
$0.83
Product Variant Information section