text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS1040-13

PDS1040 Series 40 V 10 A Surface Mount Schottky Barrier Rectifier - PowerDI-5

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 275A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.51V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications

The PDS1040-13 is a part of PDS1040 Series 40 V 10 A Surface Mount Schottky Barrier Rectifier. It is available in POWERDI-5 Package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Low Forward Voltage Drop
  • Very Low Leakage Current
  • High Forward Surge Current Capability
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Stock:
4,957
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.18
50
$0.825
100
$0.775
500
$0.67
1,500+
$0.605