text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS3200Q-13

PDS3200 Series 3 A 200 V Surface Mount Schottky Barrier Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2211
Product Specification Section
Diodes Incorporated PDS3200Q-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.75V
Configuration: Single
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
565,000
USA:
565,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,225.00
USD
Quantity
Web Price
5,000
$0.445
10,000
$0.44
15,000
$0.43
20,000+
$0.425