text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS4150Q-13

PDS4150 Series 4 A 150 V Surface Mount Schottky Barrier Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 10µA
Forward Voltage: 0.71V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Web Price
5,000+
$0.47