text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG045T150EPDAZ

PMEG045T150EPD Series 45 V 15 A SMT Schottky Barrier Rectifier - CFP-15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 100µA
Forward Voltage: 0.48V
Configuration: Single
Diode Capacitance-Max: 800pF
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOT-1289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$4,250.00
USD
Quantity
Web Price
5,000+
$0.85
Product Variant Information section